


TPS73033DBVT | |
|---|---|
DigiKey Part Number | 296-27057-2-ND - Tape & Reel (TR) 296-27057-1-ND - Cut Tape (CT) 296-27057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73033DBVT |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73033DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.4.43000 | kr.44.30 |
| 25 | kr.3.99160 | kr.99.79 |
| 100 | kr.3.51340 | kr.351.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.28420 | kr.821.05 |
| 500 | kr.3.14632 | kr.1,573.16 |
| 750 | kr.3.07723 | kr.2,307.92 |
| 1.250 | kr.3.00065 | kr.3,750.81 |
| 1.750 | kr.2.95589 | kr.5,172.81 |
| 2.500 | kr.2.91284 | kr.7,282.10 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |








