


TPS730285DBVR | |
|---|---|
DigiKey Part Number | 296-TPS730285DBVRTR-ND - Tape & Reel (TR) 296-TPS730285DBVRCT-ND - Cut Tape (CT) 296-TPS730285DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS730285DBVR |
Description | IC REG LIN 2.85V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS730285DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.4.46200 | kr.44.62 |
| 25 | kr.4.02760 | kr.100.69 |
| 100 | kr.3.54550 | kr.354.55 |
| 250 | kr.3.31584 | kr.828.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.92271 | kr.8,768.13 |
| 6.000 | kr.2.85386 | kr.17,123.16 |
| 9.000 | kr.2.81935 | kr.25,374.15 |
| 15.000 | kr.2.78114 | kr.41,717.10 |
| 21.000 | kr.2.75882 | kr.57,935.22 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |

