New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS73025DBVRM3

DigiKey Part Number
296-TPS73025DBVRM3TR-ND - Tape & Reel (TR)
296-TPS73025DBVRM3CT-ND - Cut Tape (CT)
296-TPS73025DBVRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73025DBVRM3
Description
200-MA, LOW-DROPOUT VOLTAGE REGU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1 mA
Part Status
Active
PSRR
70dB ~ 39dB (100Hz ~ 100kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.12V @ 200mA, 0.21V @ 200mA
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.75000kr.27.50
25kr.2.46160kr.61.54
100kr.2.14480kr.214.48
250kr.1.99452kr.498.63
500kr.1.90378kr.951.89
1.000kr.1.82916kr.1,829.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.73694kr.5,210.82
6.000kr.1.69181kr.10,150.86
9.000kr.1.66921kr.15,022.89
15.000kr.1.64417kr.24,662.55
21.000kr.1.62954kr.34,220.34
30.000kr.1.61545kr.48,463.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750