Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72733DSET

DigiKey Part Number
296-27803-2-ND - Tape & Reel (TR)
296-27803-1-ND - Cut Tape (CT)
296-27803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72733DSET
Description
IC REG LINEAR 3.3V 250MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS72733DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
85dB ~ 45dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.79800kr.77.98
25kr.7.08560kr.177.14
100kr.6.30130kr.630.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.92688kr.1,481.72
500kr.5.70130kr.2,850.65
750kr.5.58833kr.4,191.25
1.250kr.5.46315kr.6,828.94
1.750kr.5.39002kr.9,432.53
2.500kr.5.31962kr.13,299.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250