Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72730YFFR

DigiKey Part Number
296-34913-2-ND - Tape & Reel (TR)
296-34913-1-ND - Cut Tape (CT)
296-34913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72730YFFR
Description
IC REG LINEAR 3V 250MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS72730YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
85dB ~ 45dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.039
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.55000kr.8.55
10kr.6.21800kr.62.18
25kr.5.63280kr.140.82
100kr.4.99100kr.499.10
250kr.4.68412kr.1,171.03
500kr.4.49932kr.2,249.66
1.000kr.4.34713kr.4,347.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.17182kr.6,515.46
6.000kr.2.11784kr.12,707.04
9.000kr.2.09079kr.18,817.11
15.000kr.2.06085kr.30,912.75
21.000kr.2.04336kr.42,910.56
30.000kr.2.02652kr.60,795.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.55000
Unit Price with VAT:kr.10.68750