TPS72718 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS72718YFFEVM-407

DigiKey Part Number
296-49355-ND
Manufacturer
Manufacturer Product Number
TPS72718YFFEVM-407
Description
EVAL BOARD FOR TPS72718
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS72718 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.8V
Current - Output
250mA
Voltage - Input
2V ~ 5.5V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
TPS72718
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.158.50000kr.158.50
Manufacturers Standard Package
Unit Price without VAT:kr.158.50000
Unit Price with VAT:kr.198.12500