Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72715YFFR

DigiKey Part Number
TPS72715YFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS72715YFFR
Description
IC REG LINEAR 1.5V 250MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS72715YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
85dB ~ 45dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21.000 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.14142kr.6,424.26
6.000kr.2.08820kr.12,529.20
9.000kr.2.06153kr.18,553.77
15.000kr.2.03200kr.30,480.00
21.000kr.2.01476kr.42,309.96
30.000kr.1.99816kr.59,944.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.14142
Unit Price with VAT:kr.2.67678

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC