TPS72625KTTT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.315
Unit Price: kr.7.42000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72625KTTT

DigiKey Part Number
296-TPS72625KTTTTR-ND - Tape & Reel (TR)
296-TPS72625KTTTCT-ND - Cut Tape (CT)
296-TPS72625KTTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72625KTTT
Description
IC REG LINEAR 2.5V 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS72625KTTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 1A
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
300 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.555 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.555In Stock
Ships from Rochester Electronics, LLC