LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72525KTTR

DigiKey Part Number
296-TPS72525KTTR-ND - Tape & Reel (TR)
296-TPS72525KTCT-ND - Cut Tape (CT)
296-TPS72525KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72525KTTR
Description
IC REG LINEAR 2.5V 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS72525KTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 1A
Current - Output
Current - Quiescent (Iq)
225 µA
Current - Supply (Max)
325 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.20000kr.27.20
10kr.20.61400kr.206.14
25kr.18.96440kr.474.11
100kr.17.15070kr.1,715.07
250kr.16.28648kr.4,071.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.33792kr.9,168.96
1.000kr.15.46579kr.15,465.79
2.500kr.14.69248kr.36,731.20
Manufacturers Standard Package
Unit Price without VAT:kr.27.20000
Unit Price with VAT:kr.34.00000

Other Suppliers on DigiKey

15.866In Stock
Ships from Rochester Electronics, LLC