SOT-223-6 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-6 Pkg
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72518DCQG4

DigiKey Part Number
TPS72518DCQG4-ND
Manufacturer
Manufacturer Product Number
TPS72518DCQG4
Description
IC REG LINEAR 1.8V 1A SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS72518DCQG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 1A
Current - Output
Current - Quiescent (Iq)
225 µA
Current - Supply (Max)
325 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 87 View Now
This product is no longer carried by DigiKey.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
156kr.16.77865kr.2,617.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.77865
Unit Price with VAT:kr.20.97331

Other Suppliers on DigiKey

87In Stock
Ships from Rochester Electronics, LLC