


TPS7233QPWR | |
|---|---|
DigiKey Part Number | 296-8057-2-ND - Tape & Reel (TR) 296-8057-1-ND - Cut Tape (CT) 296-8057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7233QPWR |
Description | IC REG LINEAR 3.3V 250MA 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7233QPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB ~ 50dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.04000 | kr.35.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.23.93812 | kr.47,876.24 |
| Unit Price without VAT: | kr.35.04000 |
|---|---|
| Unit Price with VAT: | kr.43.80000 |

