


TPS72301DBVT | |
|---|---|
DigiKey Part Number | 296-15798-2-ND - Tape & Reel (TR) 296-15798-1-ND - Cut Tape (CT) 296-15798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72301DBVT |
Description | IC REG LIN NEG ADJ 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72301DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -10V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB ~ 48dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.43000 | kr.24.43 |
| 10 | kr.18.44800 | kr.184.48 |
| 25 | kr.16.94960 | kr.423.74 |
| 100 | kr.15.30020 | kr.1,530.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.51432 | kr.3,628.58 |
| 500 | kr.14.04030 | kr.7,020.15 |
| 750 | kr.13.80299 | kr.10,352.24 |
| 1.250 | kr.13.53998 | kr.16,924.97 |
| 1.750 | kr.13.38627 | kr.23,425.97 |
| 2.500 | kr.13.23850 | kr.33,096.25 |
| Unit Price without VAT: | kr.24.43000 |
|---|---|
| Unit Price with VAT: | kr.30.53750 |









