


TPS72118DBVR | |
|---|---|
DigiKey Part Number | 296-41768-2-ND - Tape & Reel (TR) 296-41768-1-ND - Cut Tape (CT) 296-41768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72118DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72118DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.89300 | kr.68.93 |
| 25 | kr.6.25240 | kr.156.31 |
| 100 | kr.5.54840 | kr.554.84 |
| 250 | kr.5.21320 | kr.1,303.30 |
| 500 | kr.5.01116 | kr.2,505.58 |
| 1.000 | kr.4.84475 | kr.4,844.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.63920 | kr.13,917.60 |
| 6.000 | kr.4.53862 | kr.27,231.72 |
| 9.000 | kr.4.48826 | kr.40,394.34 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

