


TPS7201QDR | |
|---|---|
DigiKey Part Number | 296-1360-2-ND - Tape & Reel (TR) 296-1360-1-ND - Cut Tape (CT) 296-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7201QDR |
Description | IC REG LIN POS ADJ 250MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7201QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.10399 | kr.67,759.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.32000 | kr.47.32 |
| 10 | kr.36.49700 | kr.364.97 |
| 25 | kr.33.79360 | kr.844.84 |
| 100 | kr.30.82090 | kr.3,082.09 |
| 250 | kr.29.92676 | kr.7,481.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.91000 | kr.45.91 |
| 10 | kr.35.43600 | kr.354.36 |
| 25 | kr.32.81120 | kr.820.28 |
| 100 | kr.29.92330 | kr.2,992.33 |
| 250 | kr.28.54740 | kr.7,136.85 |
| 500 | kr.27.71780 | kr.13,858.90 |
| 1.000 | kr.27.03513 | kr.27,035.13 |
| Unit Price without VAT: | kr.45.91000 |
|---|---|
| Unit Price with VAT: | kr.57.38750 |













