


TPS72018YZUT | |
|---|---|
DigiKey Part Number | 296-TPS72018YZUTTR-ND - Tape & Reel (TR) 296-TPS72018YZUTCT-ND - Cut Tape (CT) 296-TPS72018YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72018YZUT |
Description | IC REG LINEAR 1.8V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72018YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (0.96x1.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.04000 | kr.8.04 |
| 10 | kr.5.81300 | kr.58.13 |
| 25 | kr.5.25960 | kr.131.49 |
| 100 | kr.4.65470 | kr.465.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.36544 | kr.1,091.36 |
| 500 | kr.4.19134 | kr.2,095.67 |
| 750 | kr.4.10397 | kr.3,077.98 |
| 1.250 | kr.4.00728 | kr.5,009.10 |
| 1.750 | kr.3.95074 | kr.6,913.80 |
| 2.500 | kr.3.89638 | kr.9,740.95 |
| 6.250 | kr.3.77932 | kr.23,620.75 |
| 12.500 | kr.3.70876 | kr.46,359.50 |
| Unit Price without VAT: | kr.8.04000 |
|---|---|
| Unit Price with VAT: | kr.10.05000 |



