


TPS72015DRVT | |
|---|---|
DigiKey Part Number | 296-25808-2-ND - Tape & Reel (TR) 296-25808-1-ND - Cut Tape (CT) 296-25808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72015DRVT |
Description | IC REG LINEAR 1.5V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72015DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.74000 | kr.8.74 |
| 10 | kr.6.34000 | kr.63.40 |
| 25 | kr.5.74600 | kr.143.65 |
| 100 | kr.5.09260 | kr.509.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.78056 | kr.1,195.14 |
| 500 | kr.4.59244 | kr.2,296.22 |
| Unit Price without VAT: | kr.8.74000 |
|---|---|
| Unit Price with VAT: | kr.10.92500 |



