


TPS72015DRVR | |
|---|---|
DigiKey Part Number | 296-48210-2-ND - Tape & Reel (TR) 296-48210-1-ND - Cut Tape (CT) 296-48210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72015DRVR |
Description | IC REG LINEAR 1.5V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72015DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.88200 | kr.58.82 |
| 25 | kr.5.32720 | kr.133.18 |
| 100 | kr.4.71420 | kr.471.42 |
| 250 | kr.4.42216 | kr.1,105.54 |
| 500 | kr.4.24614 | kr.2,123.07 |
| 1.000 | kr.4.10118 | kr.4,101.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.51200 | kr.10,536.00 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |



