6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72011DRVT

DigiKey Part Number
296-35663-2-ND - Tape & Reel (TR)
296-35663-1-ND - Cut Tape (CT)
296-35663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72011DRVT
Description
IC REG LINEAR 1.1V 350MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS72011DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
Current - Quiescent (Iq)
38 µA
Current - Supply (Max)
80 µA
PSRR
85dB ~ 50dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.6.31000kr.63.10
25kr.5.71920kr.142.98
100kr.5.06880kr.506.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.75828kr.1,189.57
500kr.4.57100kr.2,285.50
750kr.4.47736kr.3,358.02
1.250kr.4.37350kr.5,466.88
1.750kr.4.31279kr.7,547.38
2.500kr.4.25439kr.10,635.98
6.250kr.4.12867kr.25,804.19
12.500kr.4.05292kr.50,661.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.70000
Unit Price with VAT:kr.10.87500