


TPS71730DCKR | |
|---|---|
DigiKey Part Number | 296-19674-2-ND - Tape & Reel (TR) 296-19674-1-ND - Cut Tape (CT) 296-19674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71730DCKR |
Description | IC REG LINEAR 3V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71730DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.25000 | kr.52.50 |
| 25 | kr.4.74240 | kr.118.56 |
| 100 | kr.4.18690 | kr.418.69 |
| 250 | kr.3.92168 | kr.980.42 |
| 500 | kr.3.76202 | kr.1,881.01 |
| 1.000 | kr.3.67638 | kr.3,676.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.46817 | kr.10,404.51 |
| 6.000 | kr.3.38871 | kr.20,332.26 |
| 9.000 | kr.3.34889 | kr.30,140.01 |
| 15.000 | kr.3.30480 | kr.49,572.00 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


