


TPS71721DCKR | |
|---|---|
DigiKey Part Number | 296-TPS71721DCKRTR-ND - Tape & Reel (TR) 296-TPS71721DCKRCT-ND - Cut Tape (CT) 296-TPS71721DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71721DCKR |
Description | IC REG LINEAR 2.1V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71721DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.15400 | kr.51.54 |
| 25 | kr.4.66120 | kr.116.53 |
| 100 | kr.4.11530 | kr.411.53 |
| 250 | kr.3.85548 | kr.963.87 |
| 500 | kr.3.69876 | kr.1,849.38 |
| 1.000 | kr.3.56974 | kr.3,569.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.34987 | kr.10,049.61 |
| 6.000 | kr.3.27302 | kr.19,638.12 |
| 9.000 | kr.3.23453 | kr.29,110.77 |
| 15.000 | kr.3.19192 | kr.47,878.80 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

