


TPS71718DSER | |
|---|---|
DigiKey Part Number | 296-22659-2-ND - Tape & Reel (TR) 296-22659-1-ND - Cut Tape (CT) 296-22659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71718DSER |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71718DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.94100 | kr.59.41 |
| 25 | kr.5.37640 | kr.134.41 |
| 100 | kr.4.75820 | kr.475.82 |
| 250 | kr.4.46312 | kr.1,115.78 |
| 500 | kr.4.28508 | kr.2,142.54 |
| 1.000 | kr.4.20989 | kr.4,209.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.95760 | kr.11,872.80 |
| 6.000 | kr.3.86905 | kr.23,214.30 |
| 9.000 | kr.3.82470 | kr.34,422.30 |
| 15.000 | kr.3.77558 | kr.56,633.70 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |


