


TPS715A33DRBR | |
|---|---|
DigiKey Part Number | 296-41767-2-ND - Tape & Reel (TR) 296-41767-1-ND - Cut Tape (CT) 296-41767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715A33DRBR |
Description | IC REG LINEAR 3.3V 80MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS715A33DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.12V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.28200 | kr.62.82 |
| 25 | kr.5.68920 | kr.142.23 |
| 100 | kr.5.04180 | kr.504.18 |
| 250 | kr.4.73224 | kr.1,183.06 |
| 500 | kr.4.54588 | kr.2,272.94 |
| 1.000 | kr.4.39246 | kr.4,392.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.20288 | kr.12,608.64 |
| 6.000 | kr.4.11012 | kr.24,660.72 |
| 9.000 | kr.4.06365 | kr.36,572.85 |
| 15.000 | kr.4.01220 | kr.60,183.00 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |




