


TPS71533DCKR | |
|---|---|
DigiKey Part Number | 296-12008-2-ND - Tape & Reel (TR) 296-12008-1-ND - Cut Tape (CT) 296-12008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71533DCKR |
Description | IC REG LINEAR 3.3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71533DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.20043 | kr.6,601.29 |
| 6.000 | kr.2.14557 | kr.12,873.42 |
| 9.000 | kr.2.11811 | kr.19,062.99 |
| 15.000 | kr.2.08768 | kr.31,315.20 |
| 21.000 | kr.2.06989 | kr.43,467.69 |
| 30.000 | kr.2.05278 | kr.61,583.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.33100 | kr.33.31 |
| 25 | kr.2.98880 | kr.74.72 |
| 100 | kr.2.61770 | kr.261.77 |
| 250 | kr.2.44032 | kr.610.08 |
| 500 | kr.2.33318 | kr.1,166.59 |
| 1.000 | kr.2.24516 | kr.2,245.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.42700 | kr.34.27 |
| 25 | kr.3.07880 | kr.76.97 |
| 100 | kr.2.69610 | kr.269.61 |
| 250 | kr.2.51336 | kr.628.34 |
| 500 | kr.2.40328 | kr.1,201.64 |
| 1.000 | kr.2.31249 | kr.2,312.49 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |











