


TPS79918YZUR | |
|---|---|
DigiKey Part Number  | 296-19482-2-ND - Tape & Reel (TR) 296-19482-1-ND - Cut Tape (CT) 296-19482-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS79918YZUR  | 
Description  | IC REG LINEAR 1.8V 200MA 5-DSBGA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS79918YZUR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6.5V  | |
Voltage - Output (Min/Fixed)  | 1.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.18V @ 200mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 60 µA  | |
PSRR  | 70dB ~ 38dB (100Hz ~ 100kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 5-UFBGA, DSBGA  | |
Supplier Device Package  | 5-DSBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 | 
| 10 | kr.3.26400 | kr.32.64 | 
| 25 | kr.2.92880 | kr.73.22 | 
| 100 | kr.2.56380 | kr.256.38 | 
| 250 | kr.2.38952 | kr.597.38 | 
| 500 | kr.2.28442 | kr.1,142.21 | 
| 1.000 | kr.2.19789 | kr.2,197.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.09105 | kr.6,273.15 | 
| 6.000 | kr.2.03876 | kr.12,232.56 | 
| 9.000 | kr.2.01259 | kr.18,113.31 | 
| 15.000 | kr.1.98358 | kr.29,753.70 | 
| 21.000 | kr.1.96663 | kr.41,299.23 | 
| 30.000 | kr.1.95033 | kr.58,509.90 | 
| Unit Price without VAT: | kr.4.61000 | 
|---|---|
| Unit Price with VAT: | kr.5.76250 | 


