Direct



| TPS71523DCKR | |
|---|---|
| DigiKey Part Number | 296-19480-2-ND - Tape & Reel (TR) 296-19480-1-ND - Cut Tape (CT) 296-19480-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS71523DCKR | 
| Description | IC REG LINEAR 2.3V 50MA SC-70-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS71523DCKR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 24V | |
| Voltage - Output (Min/Fixed) | 2.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.75V @ 50mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 4.2 µA | |
| PSRR | 60dB (100kHz) | |
| Control Features | - | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Supplier Device Package | SC-70-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.94076 | kr.5,822.28 | 
| 6.000 | kr.1.89160 | kr.11,349.60 | 
| 9.000 | kr.1.86697 | kr.16,802.73 | 
| 15.000 | kr.1.83969 | kr.27,595.35 | 
| 21.000 | kr.1.82374 | kr.38,298.54 | 
| 30.000 | kr.1.80841 | kr.54,252.30 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark