


TPS7148QP | |
|---|---|
DigiKey Part Number | 296-8048-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7148QP |
Description | IC REG LINEAR 4.85V 500MA 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7148QP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
Current - Supply (Max) | 460 µA | |
PSRR | 53dB ~ 50dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.17.89506 | kr.6,263.27 |
| Unit Price without VAT: | kr.17.89506 |
|---|---|
| Unit Price with VAT: | kr.22.36883 |

