6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71433DRVT

DigiKey Part Number
296-32532-2-ND - Tape & Reel (TR)
296-32532-1-ND - Cut Tape (CT)
296-32532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71433DRVT
Description
IC REG LINEAR 3.3V 80MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71433DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 80mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
7.4 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.5.24200kr.52.42
25kr.4.73840kr.118.46
100kr.4.18500kr.418.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.92088kr.980.22
500kr.3.76180kr.1,880.90
750kr.3.68205kr.2,761.54
1.250kr.3.59368kr.4,492.10
1.750kr.3.54205kr.6,198.59
2.500kr.3.49240kr.8,731.00
6.250kr.3.38549kr.21,159.31
12.500kr.3.32104kr.41,513.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750