


TPS71433DCKT | |
|---|---|
DigiKey Part Number | 296-24451-2-ND - Tape & Reel (TR) 296-24451-1-ND - Cut Tape (CT) 296-24451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71433DCKT |
Description | IC REG LINEAR 3.3V 80MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71433DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.4.34000 | kr.43.40 |
| 25 | kr.3.91200 | kr.97.80 |
| 100 | kr.3.44200 | kr.344.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.21808 | kr.804.52 |
| 500 | kr.3.08306 | kr.1,541.53 |
| 750 | kr.3.01541 | kr.2,261.56 |
| 1.250 | kr.2.94052 | kr.3,675.65 |
| 1.750 | kr.2.89670 | kr.5,069.23 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

