


TPS71401DRVR | |
|---|---|
DigiKey Part Number | 296-24039-2-ND - Tape & Reel (TR) 296-24039-1-ND - Cut Tape (CT) 296-24039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71401DRVR |
Description | IC REG LIN POS ADJ 80MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71401DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.75500 | kr.37.55 |
| 25 | kr.3.37720 | kr.84.43 |
| 100 | kr.2.96360 | kr.296.36 |
| 250 | kr.2.76620 | kr.691.55 |
| 500 | kr.2.64736 | kr.1,323.68 |
| 1.000 | kr.2.54950 | kr.2,549.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.42859 | kr.7,285.77 |
| 6.000 | kr.2.36943 | kr.14,216.58 |
| 9.000 | kr.2.33981 | kr.21,058.29 |
| 15.000 | kr.2.30698 | kr.34,604.70 |
| 21.000 | kr.2.28779 | kr.48,043.59 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

