Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7133QDR

DigiKey Part Number
296-48771-2-ND - Tape & Reel (TR)
296-48771-1-ND - Cut Tape (CT)
296-48771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7133QDR
Description
IC REG LINEAR 3.3V 500MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS7133QDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
460 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.232
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.51.57441kr.128,936.02
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.85.71000kr.85.71
10kr.67.42500kr.674.25
25kr.62.85960kr.1,571.49
100kr.57.84430kr.5,784.43
250kr.57.61076kr.14,402.69
Digi-Reel®
QuantityUnit PriceExt Price
1kr.83.20000kr.83.20
10kr.65.45700kr.654.57
25kr.61.02840kr.1,525.71
100kr.56.15900kr.5,615.90
250kr.53.83812kr.13,459.53
500kr.52.43896kr.26,219.48
1.000kr.51.28748kr.51,287.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.83.20000
Unit Price with VAT:kr.104.00000