
TUSB321AIRWBR | |
|---|---|
DigiKey Part Number | 296-43703-2-ND - Tape & Reel (TR) 296-43703-1-ND - Cut Tape (CT) 296-43703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB321AIRWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB321AIRWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.13035 | kr.24,391.05 |
| 6.000 | kr.7.97114 | kr.47,826.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 |
| 10 | kr.11.69400 | kr.116.94 |
| 25 | kr.10.68360 | kr.267.09 |
| 100 | kr.9.56990 | kr.956.99 |
| 250 | kr.9.03904 | kr.2,259.76 |
| 500 | kr.8.71898 | kr.4,359.49 |
| 1.000 | kr.8.45563 | kr.8,455.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.11.60300 | kr.116.03 |
| 25 | kr.10.60080 | kr.265.02 |
| 100 | kr.9.49570 | kr.949.57 |
| 250 | kr.8.96896 | kr.2,242.24 |
| 500 | kr.8.65140 | kr.4,325.70 |
| 1.000 | kr.8.39008 | kr.8,390.08 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |











