

TPS70950QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-40935-2-ND - Tape & Reel (TR) 296-40935-1-ND - Cut Tape (CT) 296-40935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70950QDBVRQ1 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70950QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.82000 | kr.10.82 |
10 | kr.7.93000 | kr.79.30 |
25 | kr.7.20880 | kr.180.22 |
100 | kr.6.41540 | kr.641.54 |
250 | kr.6.03700 | kr.1,509.25 |
500 | kr.5.80864 | kr.2,904.32 |
1.000 | kr.5.62067 | kr.5,620.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.5.38857 | kr.16,165.71 |
6.000 | kr.5.27499 | kr.31,649.94 |
9.000 | kr.5.21810 | kr.46,962.90 |
Unit Price without VAT: | kr.10.82000 |
---|---|
Unit Price with VAT: | kr.13.52500 |