Parametric Equivalent



TPS70938DBVR | |
|---|---|
DigiKey Part Number | 296-35602-2-ND - Tape & Reel (TR) 296-35602-1-ND - Cut Tape (CT) 296-35602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70938DBVR |
Description | IC REG LINEAR 3.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70938DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.03682 | kr.12,110.46 |
| 6.000 | kr.3.94708 | kr.23,682.48 |
| 9.000 | kr.3.90212 | kr.35,119.08 |
| 15.000 | kr.3.85232 | kr.57,784.80 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |


