


TPS70936DRVR | |
|---|---|
DigiKey Part Number | 296-TPS70936DRVRTR-ND - Tape & Reel (TR) 296-TPS70936DRVRCT-ND - Cut Tape (CT) 296-TPS70936DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70936DRVR |
Description | IC REG LINEAR 3.6V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70936DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.5.38800 | kr.53.88 |
| 25 | kr.4.86880 | kr.121.72 |
| 100 | kr.4.29910 | kr.429.91 |
| 250 | kr.4.02748 | kr.1,006.87 |
| 500 | kr.3.86378 | kr.1,931.89 |
| 1.000 | kr.3.77775 | kr.3,777.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.56258 | kr.10,687.74 |
| 6.000 | kr.3.48114 | kr.20,886.84 |
| 9.000 | kr.3.44035 | kr.30,963.15 |
| 15.000 | kr.3.39516 | kr.50,927.40 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

