


TPS70930DBVT | |
|---|---|
DigiKey Part Number | 296-44400-2-ND - Tape & Reel (TR) 296-44400-1-ND - Cut Tape (CT) 296-44400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70930DBVT |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70930DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.77000 | kr.9.77 |
| 10 | kr.7.14400 | kr.71.44 |
| 25 | kr.6.48640 | kr.162.16 |
| 100 | kr.5.76060 | kr.576.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.41484 | kr.1,353.71 |
| 500 | kr.5.20612 | kr.2,603.06 |
| 750 | kr.5.10156 | kr.3,826.17 |
| 1.250 | kr.4.98582 | kr.6,232.28 |
| 1.750 | kr.4.91814 | kr.8,606.75 |
| 2.500 | kr.4.85303 | kr.12,132.58 |
| 6.250 | kr.4.71289 | kr.29,455.56 |
| 12.500 | kr.4.62844 | kr.57,855.50 |
| Unit Price without VAT: | kr.9.77000 |
|---|---|
| Unit Price with VAT: | kr.12.21250 |

