


TPS70918DRVT | |
|---|---|
DigiKey Part Number | 296-37884-2-ND - Tape & Reel (TR) 296-37884-1-ND - Cut Tape (CT) 296-37884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70918DRVT |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70918DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.6.17900 | kr.61.79 |
| 25 | kr.5.59920 | kr.139.98 |
| 100 | kr.4.96010 | kr.496.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.65532 | kr.1,163.83 |
| 500 | kr.4.47130 | kr.2,235.65 |
| 750 | kr.4.37917 | kr.3,284.38 |
| 1.250 | kr.4.27718 | kr.5,346.48 |
| 1.750 | kr.4.21749 | kr.7,380.61 |
| 2.500 | kr.4.16016 | kr.10,400.40 |
| 6.250 | kr.4.03663 | kr.25,228.94 |
| 12.500 | kr.3.96217 | kr.49,527.12 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |


