SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS70918DBVT

DigiKey Part Number
296-35676-2-ND - Tape & Reel (TR)
296-35676-1-ND - Cut Tape (CT)
296-35676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70918DBVT
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS70918DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.05 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.73000kr.9.73
10kr.7.11000kr.71.10
25kr.6.45640kr.161.41
100kr.5.73380kr.573.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.38956kr.1,347.39
500kr.5.18182kr.2,590.91
750kr.5.07776kr.3,808.32
1.250kr.4.96256kr.6,203.20
1.750kr.4.89519kr.8,566.58
2.500kr.4.83039kr.12,075.98
6.250kr.4.69090kr.29,318.12
12.500kr.4.60685kr.57,585.62
Manufacturers Standard Package
Unit Price without VAT:kr.9.73000
Unit Price with VAT:kr.12.16250