


TPS70402PWPR | |
|---|---|
DigiKey Part Number | 296-41766-2-ND - Tape & Reel (TR) 296-41766-1-ND - Cut Tape (CT) 296-41766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70402PWPR |
Description | IC REG LINEAR POS ADJ 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70402PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1A, - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 65dB (1kHz), 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.45000 | kr.49.45 |
| 10 | kr.38.22600 | kr.382.26 |
| 25 | kr.35.42400 | kr.885.60 |
| 100 | kr.32.34480 | kr.3,234.48 |
| 250 | kr.30.87660 | kr.7,719.15 |
| 500 | kr.29.99158 | kr.14,995.79 |
| 1.000 | kr.29.26338 | kr.29,263.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.28.66391 | kr.57,327.82 |
| Unit Price without VAT: | kr.49.45000 |
|---|---|
| Unit Price with VAT: | kr.61.81250 |




