


TPS70351PWPR | |
|---|---|
DigiKey Part Number | 296-41765-2-ND - Tape & Reel (TR) 296-41765-1-ND - Cut Tape (CT) 296-41765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70351PWPR |
Description | IC REG LINEAR 3.3/1.8V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70351PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A, - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 65dB (1kHz), 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.70000 | kr.49.70 |
| 10 | kr.38.45100 | kr.384.51 |
| 25 | kr.35.63760 | kr.890.94 |
| 100 | kr.32.54220 | kr.3,254.22 |
| 250 | kr.31.06668 | kr.7,766.67 |
| 500 | kr.30.17714 | kr.15,088.57 |
| 1.000 | kr.29.44541 | kr.29,445.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.28.84296 | kr.57,685.92 |
| Unit Price without VAT: | kr.49.70000 |
|---|---|
| Unit Price with VAT: | kr.62.12500 |


