


TPS70348PWP | |
|---|---|
DigiKey Part Number | 296-8023-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS70348PWP |
Description | IC REG LINEAR 3.3/1.5V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70348PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A, - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 65dB (1kHz), 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.06000 | kr.58.06 |
| 10 | kr.45.13200 | kr.451.32 |
| 60 | kr.39.50800 | kr.2,370.48 |
| 120 | kr.37.98525 | kr.4,558.23 |
| 300 | kr.36.37817 | kr.10,913.45 |
| 540 | kr.35.54469 | kr.19,194.13 |
| 1.020 | kr.34.78535 | kr.35,481.06 |
| Unit Price without VAT: | kr.58.06000 |
|---|---|
| Unit Price with VAT: | kr.72.57500 |

