Similar

TPS68000DBTR | |
|---|---|
DigiKey Part Number | 296-19561-2-ND - Tape & Reel (TR) 296-19561-1-ND - Cut Tape (CT) 296-19561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS68000DBTR |
Description | IC CCFL CNTRL 100KHZ 30TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 30kHz ~ 100kHz Yes 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS68000DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | CCFL Controller | |
Frequency | 30kHz ~ 100kHz | |
Voltage - Supply | 8V ~ 30V | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.28000 | kr.59.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.34.90629 | kr.69,812.58 |
| Unit Price without VAT: | kr.59.28000 |
|---|---|
| Unit Price with VAT: | kr.74.10000 |


