
TPS6594120ARWERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6594120ARWERQ1TR-ND - Tape & Reel (TR) 296-TPS6594120ARWERQ1CT-ND - Cut Tape (CT) 296-TPS6594120ARWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6594120ARWERQ1 |
Description | Automotive 2.8-V to 5.5-V PMIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (4) 2.2MHz, 4.4MHz 56-VQFNP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6594120ARWERQ1 Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (5), Linear (LDO) (4) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 9 | Grade Automotive |
Frequency - Switching 2.2MHz, 4.4MHz | Qualification AEC-Q100 |
Voltage/Current - Output 1 0.3V ~ 3.34V, 3.5A | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 2 0.3V ~ 3.34V, 3.5A | Package / Case 56-VFQFN Exposed Pad |
Voltage/Current - Output 3 0.3V ~ 3.34V, 3.5A | Supplier Device Package 56-VQFNP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.32000 | kr.70.32 |
| 10 | kr.54.99100 | kr.549.91 |
| 25 | kr.51.15680 | kr.1,278.92 |
| 100 | kr.46.94040 | kr.4,694.04 |
| 250 | kr.46.37864 | kr.11,594.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.41.90243 | kr.83,804.86 |
| Unit Price without VAT: | kr.70.32000 |
|---|---|
| Unit Price with VAT: | kr.87.90000 |









