
TPS6593C3A0RWERQ1 | |
---|---|
DigiKey Part Number | 296-TPS6593C3A0RWERQ1TR-ND - Tape & Reel (TR) 296-TPS6593C3A0RWERQ1CT-ND - Cut Tape (CT) 296-TPS6593C3A0RWERQ1DKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS6593C3A0RWERQ1 |
Description | MULTI-CHANNEL ICS (PMICS) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-VQFNP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6593C3A0RWERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Supply | 40µA (Max) | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFNP (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.61.82000 | kr.61.82 |
10 | kr.48.18600 | kr.481.86 |
25 | kr.44.77440 | kr.1,119.36 |
100 | kr.41.02400 | kr.4,102.40 |
250 | kr.39.23660 | kr.9,809.15 |
500 | kr.38.15910 | kr.19,079.55 |
1.000 | kr.37.27238 | kr.37,272.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.36.54279 | kr.73,085.58 |
Unit Price without VAT: | kr.61.82000 |
---|---|
Unit Price with VAT: | kr.77.27500 |