Mobile/OMAP™ PMIC 139-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65930A2ZCH

DigiKey Part Number
296-28763-ND
Manufacturer
Manufacturer Product Number
TPS65930A2ZCH
Description
IC PWR MGMT 4LDO TXRX 139NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 139-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS65930A2ZCH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
Mobile/OMAP™
Current - Supply
300µA
Voltage - Supply
2.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
139-LFBGA
Supplier Device Package
139-NFBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.770
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.83.12000kr.83.12
10kr.65.35900kr.653.59
25kr.60.92480kr.1,523.12
184kr.54.43717kr.10,016.44
368kr.52.91092kr.19,471.22
552kr.52.14661kr.28,784.93
1.104kr.51.02545kr.56,332.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.12000
Unit Price with VAT:kr.103.90000