TPS53676RSLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65910A31A1RSLT

DigiKey Part Number
296-39468-2-ND - Tape & Reel (TR)
296-39468-1-ND - Cut Tape (CT)
296-39468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65910A31A1RSLT
Description
IC PWR MGMT 4DCDC/8 LDO 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65910A31A1RSLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
-
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.51000kr.34.51
10kr.26.36100kr.263.61
25kr.24.32440kr.608.11
100kr.22.08160kr.2,208.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.01308kr.5,253.27
500kr.20.36872kr.10,184.36
750kr.20.04617kr.15,034.63
1.250kr.19.68870kr.24,610.88
1.750kr.19.47981kr.34,089.67
2.500kr.19.27884kr.48,197.10
Manufacturers Standard Package
Unit Price without VAT:kr.34.51000
Unit Price with VAT:kr.43.13750