
TPS65708YZHT | |
|---|---|
DigiKey Part Number | 296-TPS65708YZHTTR-ND - Tape & Reel (TR) 296-TPS65708YZHTCT-ND - Cut Tape (CT) 296-TPS65708YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65708YZHT |
Description | IC PMU EMBEDDED MOD 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65708YZHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 4mA | |
Voltage - Supply | 1.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.31.62300 | kr.316.23 |
| 25 | kr.29.24360 | kr.731.09 |
| 100 | kr.26.62410 | kr.2,662.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.37536 | kr.6,343.84 |
| 500 | kr.24.62278 | kr.12,311.39 |
| 750 | kr.24.24599 | kr.18,184.49 |
| 1.250 | kr.23.82834 | kr.29,785.42 |
| 1.750 | kr.23.58439 | kr.41,272.68 |
| 2.500 | kr.23.34975 | kr.58,374.38 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |

