
TPS65708YZHR | |
|---|---|
DigiKey Part Number | 296-27951-2-ND - Tape & Reel (TR) 296-27951-1-ND - Cut Tape (CT) 296-27951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65708YZHR |
Description | IC PMU EMBEDDED MOD 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65708YZHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 4mA | |
Voltage - Supply | 1.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.20000 | kr.36.20 |
| 10 | kr.27.65500 | kr.276.55 |
| 25 | kr.25.53000 | kr.638.25 |
| 100 | kr.23.18920 | kr.2,318.92 |
| 250 | kr.22.07360 | kr.5,518.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.39770 | kr.67,193.10 |
| Unit Price without VAT: | kr.36.20000 |
|---|---|
| Unit Price with VAT: | kr.45.25000 |

