
TPS658640EVM-747 | |
|---|---|
DigiKey Part Number | 296-52547-ND |
Manufacturer | |
Manufacturer Product Number | TPS658640EVM-747 |
Description | EVAL BOARD FOR TPS658640 |
Customer Reference | |
Detailed Description | TPS658640 - Special Purpose, Hand Held Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Special Purpose, Hand Held | |
Embedded | - | |
Utilized IC / Part | TPS658640 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.672.19000 | kr.672.19 |
| Unit Price without VAT: | kr.672.19000 |
|---|---|
| Unit Price with VAT: | kr.840.23750 |

