
TPS61261DRVT | |
|---|---|
DigiKey Part Number | 296-TPS61261DRVTTR-ND - Tape & Reel (TR) 296-TPS61261DRVTCT-ND - Cut Tape (CT) 296-TPS61261DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61261DRVT |
Description | IC REG BOOST 3.3V 100MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61261DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.63800 | kr.66.38 |
| 25 | kr.6.02040 | kr.150.51 |
| 100 | kr.5.34150 | kr.534.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.01724 | kr.1,254.31 |
| 500 | kr.4.82182 | kr.2,410.91 |
| 750 | kr.4.72407 | kr.3,543.05 |
| 1.250 | kr.4.61562 | kr.5,769.52 |
| 1.750 | kr.4.55226 | kr.7,966.46 |
| 2.500 | kr.4.49136 | kr.11,228.40 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

