Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 5A, 3A, 2A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65265RHBR

DigiKey Part Number
296-TPS65265RHBRTR-ND - Tape & Reel (TR)
296-TPS65265RHBRCT-ND - Cut Tape (CT)
296-TPS65265RHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65265RHBR
Description
IC REG BUCK ADJ TRPL 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 5A, 3A, 2A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65265RHBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
250kHz ~ 2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.17.38400kr.173.84
25kr.15.95640kr.398.91
100kr.14.38740kr.1,438.74
250kr.13.63860kr.3,409.65
500kr.13.50268kr.6,751.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.35725kr.37,071.75
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000